The HB-1T2012-102J is an 0805 ferrite chip bead from Ceratech with an impedance of 1K. It has a maximum DC current rating of 0.2 and a maximum DC resistance of 0.3. The bead is designed to operate within a temperature range of -55 to 125C. It has a case size of 0805 and a height of 1.2, with a product length of 2.2 and a product depth of 1.45.
Ceratech HB-1T2012-102J technical specifications.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 60MHz |
| Max DC Resistance | 0.3Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.