This 0805 ferrite chip bead from Ceratech has a maximum DC current of 0.2A and an impedance of 220. It features a case size of 0805 and a height of 1.2mm. The product length and depth are 2.2mm and 1.45mm, respectively. It operates within a temperature range of -55°C to 125°C.
Ceratech HB-1T2012-221JL technical specifications.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.12Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.