Ferrite Beads Chip 20Ohm 100MHz 0.3A 0.4Ohm DCR 0603 Automotive T/R
Ceratech HB-1Y1608-200JT technical specifications.
| Maximum DC Current | 0.3A |
| Type | Chip |
| Impedance | 20Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.