The HH-1M2012-600J is a ferrite chip bead from Ceratech with a maximum DC current rating of 3.8. It features a 60 impedance and is designed for operation within the -55 to 125°C temperature range. The component has a case size of 0805 and a height of 1.2, with a product length and depth of 2.2 and 1.45, respectively.
Ceratech HH-1M2012-600J technical specifications.
| Maximum DC Current | 3.8A |
| Type | Chip |
| Impedance | 60Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.