Ferrite Beads Chip 400Ohm 100MHz 2.5A 0.05Ohm DCR 2220 Automotive T/R
Ceratech HH-1M5750-401JT technical specifications.
| Maximum DC Current | 2.5A |
| Type | Chip |
| Impedance | 400Ohm |
| Case Size | 2220 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Height | 1.85mm |
| Product Length | 6mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1M5750-401JT to view detailed technical specifications.
No datasheet is available for this part.