Ferrite Beads Chip 5Ohm 100MHz 3A 0.05Ohm DCR 0805 Automotive Bulk
Ceratech HH-1S2012-5R0JB technical specifications.
| Maximum DC Current | 3A |
| Type | Chip |
| Impedance | 5Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.