Ferrite Beads Chip 10Ohm 100MHz 3A 0.05Ohm DCR 1206 Automotive
Ceratech HH-1S3216-100J technical specifications.
| Maximum DC Current | 3A |
| Type | Chip |
| Impedance | 10Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Height | 1.5mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.