The HH-1T1608-102J is a ferrite chip from Ceratech with a maximum DC current rating of 0.55A and impedance of 1K. It has a case size of 0603 and operates within a temperature range of -55C to 125C. The component is designed for use in high-frequency applications, with a test frequency of 100M. It is a type of ferrite bead or chip, suitable for use in various electronic circuits.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.55A |
| Type | Chip |
| Impedance | 1KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |