This ferrite chip has a maximum DC current rating of 2 and an impedance of 26. It is available in a 0603 case size and operates within a temperature range of -55C to 125C. The test frequency is 100M. The component has a maximum DC resistance of 0.05 and a height of 0.95, with a product length and depth of 1.75 and 0.95 respectively.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 2A |
| Type | Chip |
| Impedance | 26Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |