This ferrite chip has a maximum DC current rating of 0.8 and an impedance of 330. It is designed for use in high-frequency applications, with a test frequency of 100M. The component is a 0603 case size and has a height of 0.95 and a product length of 1.75. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.8A |
| Type | Chip |
| Impedance | 330Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |