The HH-1T1608-601J is a 0603 ferrite chip bead from Ceratech with a maximum DC current rating of 0.65A and impedance of 600. It operates within a temperature range of -55 to 125°C. This component is a type of ferrite bead and chip, suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.65A |
| Type | Chip |
| Impedance | 600Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |