This ferrite chip has a maximum DC current rating of 1A and a maximum DC resistance of 0.08 ohms. It is designed for operation over a temperature range of -55C to 125C and has a case size of 0805. The chip has a height of 1.2mm and a product length and depth of 2.2mm and 1.45mm, respectively. It is suitable for use in a variety of applications, including those requiring high-frequency operation up to 100MHz.
Ceratech HH-1T2012-151JB technical specifications.
| Maximum DC Current | 1A |
| Type | Chip |
| Impedance | 150Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.08Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.