The HH-1T2012-401JB is an 0805 ferrite chip bead from Ceratech with a maximum DC current of 0.8 and impedance of 400. It has a case size of 0805 and a height of 1.2. The product operates within a temperature range of -55 to 125°C.
Ceratech HH-1T2012-401JB technical specifications.
| Maximum DC Current | 0.8A |
| Type | Chip |
| Impedance | 400Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.