The HH-1T2012-601J is an 0805 ferrite chip with a maximum DC current rating of 2.5A and an impedance of 600. It operates within a temperature range of -55°C to 125°C. The component is a chip type and is designed for use in various applications. The test frequency is 100M. The component has a height of 1.2mm, a product length of 2.2mm, and a product depth of 1.45mm.
Ceratech HH-1T2012-601J technical specifications.
| Maximum DC Current | 2.5A |
| Type | Chip |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.13Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.