This ferrite chip has a maximum DC current rating of 1 and an impedance of 80. It is available in a 0805 case size and has a height of 1.2. The product length is 2.2 and the product depth is 1.45. The operating temperature range is -55C to 125C.
Ceratech HH-1T2012-800JB technical specifications.
| Maximum DC Current | 1A |
| Type | Chip |
| Impedance | 80Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.08Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.