This ferrite chip bead features a maximum DC current rating of 4 and an impedance of 35. It is designed with a 1206 case size and has a height of 1.5. The product length is 3.4 and the product depth is 1.8. The operating temperature range is from -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 4A |
| Type | Chip |
| Impedance | 35Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Height | 1.5mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |