Ceratech HU-1H3216-401JT technical specifications.
| Type | Chip |
| Impedance | 400Ohm |
| Test Frequency | 100MHz |
| Height | 1.3mm |
| Product Length | 3.2mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HU-1H3216-401JT to view detailed technical specifications.
No datasheet is available for this part.