This ferrite chip has a maximum DC current rating of 5 and an impedance of 50. It is a type of chip and has a case size of 0805. The test frequency is 100M and the maximum DC resistance is 0.015. The component has a height of 1.45 and a product length and depth of 2.2 and 1.45 respectively. It operates between -55C and 125C.
Ceratech HU-1T2012-500JL technical specifications.
| Maximum DC Current | 5A |
| Type | Chip |
| Impedance | 50Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.015Ohm |
| Height | 1.45mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.