Sign in to ask questions about the Cermetek Microelectronics CH1785 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cermetek Microelectronics CH1785 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cermetek Microelectronics CH1785 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.