The CH1786LC is a 5V modem with a data rate of 2.34375Kbps. It operates within a temperature range of 0°C to 70°C. The device is available in a DIP24 package with a through hole mount. The CH1786LC is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Cermetek Microelectronics CH1786LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cermetek Microelectronics CH1786LC technical specifications.
| Data Rate | 2.34375Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cermetek Microelectronics CH1786LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.