The CH1787 module from Cermetek Microelectronics is a commercial temperature device with a nominal supply voltage of 5V. It features 30 terminals and a dual terminal position. The module measures 28.448mm in width and 50.8mm in length, and is packaged in a 34/30 module type. It operates within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Cermetek Microelectronics CH1787 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cermetek Microelectronics CH1787 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T30 |
| Width | 28.448 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cermetek Microelectronics CH1787 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.