Modem Chip Single 115.2Kbps 22-Pin
Cermetek Microelectronics CH1799A technical specifications.
| Main Category | Single Chip |
| Subcategory | High Speed Modem |
| Maximum Data Rate Range | 56Kbps to 256Kbps |
| Transmission Media Type | Cable |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3|4.5V |
| Max Operating Supply Voltage | 3.6|5.5V |
| Typical Supply Current | 52|62mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Data Rate | 115.2Kbps |
| Pin Count | 22 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.