Modem-Support Circuit, DAA-12
Sign in to ask questions about the Cermetek Microelectronics CH1840D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cermetek Microelectronics CH1840D technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cermetek Microelectronics CH1840D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.