The CH2100 is an 8-pin commercial temperature modem IC from Cermetek Microelectronics. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has 8 terminals and a dual terminal position. The CH2100 has a JEDEC package code of R-XDMA-P8 and measures 21.843mm in width and 27.94mm in length.
Sign in to ask questions about the Cermetek Microelectronics CH2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cermetek Microelectronics CH2100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 21.843 |
| Length | 27.94 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cermetek Microelectronics CH2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.