Sign in to ask questions about the Champion Microelectronic CM2830ADIM23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Champion Microelectronic CM2830ADIM23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Champion Microelectronic CM2830ADIM23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.