
Diode Switching 2KV 0.5A 2-Pin Case R-1
Changzhou Galaxy Century Microelectronics 1F20 technical specifications.
| Package/Case | Case R-1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Diameter (mm) | 2.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 2000V |
| Maximum Continuous Forward Current | 0.5@Ta=75CA |
| Peak Non-Repetitive Surge Current | 25A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 300ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Changzhou Galaxy Century Microelectronics 1F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.