
The ER3B is a single switching diode with a peak reverse repetitive voltage of 100V. It can handle a maximum continuous forward current of 3A at 75°C and a peak non-repetitive surge current of 100A. The diode has a peak forward voltage of 0.95V and a peak reverse current of 5μA. It operates over a temperature range of -55°C to 150°C.
Changzhou Galaxy Century Microelectronics ER3B technical specifications.
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 3@Ta=75CA |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 0.95V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Changzhou Galaxy Century Microelectronics ER3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.