
The MBR30100CT is a Schottky diode with a peak reverse repetitive voltage of 100V and a maximum continuous forward current of 30A. It can handle a peak non-repetitive surge current of 200A and has a peak forward voltage of 0.95V. The diode is mounted through a hole and has an operating temperature range of -55 to 150°C. It is packaged in a TO-220AB transistor outline package with a plastic material and a pin pitch of 2.5mm.
Sign in to ask questions about the Changzhou Galaxy Century Microelectronics MBR30100CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Changzhou Galaxy Century Microelectronics MBR30100CT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 8.9 |
| Pin Pitch (mm) | 2.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 200A |
| Peak Forward Voltage | 0.95V |
| Peak Reverse Current | 200uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Changzhou Galaxy Century Microelectronics MBR30100CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.