DIODE FAST RECOVERY RECTIFIER 800V 2A 2-PIN DO-41
Changzhou Galaxy Century Microelectronics MR817 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Package Diameter (mm) | 2.8(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| EU RoHS | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Changzhou Galaxy Century Microelectronics MR817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.