Thyristor Surge Protection Devices 90V 50A 2-Pin SMC
Changzhou Galaxy Century Microelectronics PC110L technical specifications.
| Repetitive Peak Forward Blocking Voltage | 90V |
| Surge Current Rating | 50A |
| Pin Count | 2 |
| Package/Case | SMC |
| Package Family Name | DO-214-AB |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Changzhou Galaxy Century Microelectronics PC110L to view detailed technical specifications.
No datasheet is available for this part.