Thyristor Surge Protection Devices 130V 30A 2-Pin DO-15
Sign in to ask questions about the Changzhou Galaxy Century Microelectronics TPA130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Changzhou Galaxy Century Microelectronics TPA130 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AC |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.5(Max) |
| Package Diameter (mm) | 3.6(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 130V |
| Repetitive Peak Forward Blocking Voltage | 130V |
| Maximum Peak Pulse Current | 100A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.002mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 173V |
| Maximum Rate of Rise of Off-State Voltage | 5000V/us |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Changzhou Galaxy Century Microelectronics TPA130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.