The TPA270 is a bi-directional SIDAC with a repetitive peak reverse voltage of 270V and a maximum peak pulse current of 100mA. It features a maximum breakover current of 800mA and a maximum breakover voltage of 360V. The device operates over a temperature range of -55°C to 150°C and is packaged in a DO-15 case.
Checking distributor stock and pricing after the page loads.
Changzhou Galaxy Century Microelectronics TPA270 technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 270V |
| Repetitive Peak Forward Blocking Voltage | 270V |
| Maximum Peak Pulse Current | 100A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.002mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 360V |
| Maximum Rate of Rise of Off-State Voltage | 5000V/us |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | DO-15 |
| Package Family Name | DO-204-AC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.