
The SR160 is a single Schottky diode with a peak reverse repetitive voltage of 60V and a maximum continuous forward current of 1A. It can handle a peak non-repetitive surge current of 40A and has a peak forward voltage of 1V. The diode operates between -65°C and 150°C. It is suitable for general purpose rectification applications.
Changzhou Starsea Electronics SR160 technical specifications.
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 1uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Changzhou Starsea Electronics SR160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.