
US1J is a single rectifier diode rated for 600 V repetitive reverse voltage and 1 A average rectified current. It is supplied in an SMA (DO-214AC) surface-mount package and features a 75 ns reverse recovery time. The device supports 30 A surge current, with forward voltage of 1.7 V at 1 A and reverse leakage current of 5 uA at 600 V. Its operating junction temperature range is -65°C to +150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Changzhou Starsea Electronics US1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Configuration | Single |
| Package | SMA(DO-214AC) |
| Average Rectified Current | 1A |
| Surge Current | 30A |
| DC Reverse Voltage | 600V |
| Reverse Recovery Time | 75ns |
| Operating Junction Temperature Range | -65 to +150°C |
| Reverse Leakage Current | 5 @ 600VuA |
| Forward Voltage | 1.7 @ 1AV |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Changzhou Starsea Electronics US1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.