CLASS D DOUBLE GANG AMPLIFIER 50W RMS X 2CH WALL MOUNT
Channel Vision A0350 technical specifications.
| Height | 3.75inch |
| Length | 7.75inch |
| Mount | Wall |
| Weight | 2.09lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision A0350 to view detailed technical specifications.
No datasheet is available for this part.