Cap Ceramic 0.0056uF 100V C0G 20% Radial 5.08mm 125°C T/R
Charcroft Electronics VK30BA562MBRF002TR technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.