Chauvin Arnoux MA400D-170 Clampmeter, Max Current 399.9A ac CAT IV 600 V With UKAS Calibration
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 20mm |
| Length | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 130g |
| Width | 60mm |
| RoHS | Not Compliant |