Chauvin Arnoux P01184101 Digital Pressure Meter 6.89bar, Model C.A 850
Chauvin Arnoux P01184101 technical specifications.
| Display Type | LCD |
| Height | 30mm |
| Length | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 220g |
| Width | 72mm |
| RoHS | Not Compliant |
No datasheet is available for this part.