
Chauvin Arnoux CA 832 Sound Level Meter 35 130 dB
Checking distributor stock and pricing after the page loads.
Chauvin Arnoux P01185501Z technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
