
Chauvin Arnoux C.A 5001 Analogue Multimeter 5A ac/dc 1000V ac/dc
Chauvin Arnoux P01196521E technical specifications.
| Height | 56mm |
| Length | 160mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 500g |
| Width | 105mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
