Flow Sensor Mass Air/Water ±10%
Chemtec Equipment Company LPH1253TCAN.OTFE technical specifications.
| Sensor Type | Mass |
| Medium | Air/Water |
| Style Type | In-Line |
| Technology | Magnetic |
| Accuracy | ±10% |
| Min Operating Temperature | -17°C |
| Max Operating Temperature | 104°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chemtec Equipment Company LPH1253TCAN.OTFE to view detailed technical specifications.
No datasheet is available for this part.