Power Field-Effect Transistor, 9A I(D), 30V, 0.016ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, SMALL FLAT, SOP-8
Chenmko Enterprise CHM3128JGP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chenmko Enterprise CHM3128JGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.