The P4SSMJ15CAGP is a silicon bidirectional transient voltage suppressor diode from Chenmko Enterprise. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is a single element with a maximum reverse voltage of 12.8V and a minimum breakdown voltage of 14.3V. It can handle a non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1W. The diode is packaged in a 1-pin R-PDSO-C2 package.
Chenmko Enterprise P4SSMJ15CAGP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chenmko Enterprise P4SSMJ15CAGP to view detailed technical specifications.
No datasheet is available for this part.