The P6SBMJ13AGP is a silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is a single-element device. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 11.1 volts and the minimum breakdown voltage is 12.4 volts. The maximum non-repetitive peak reverse power dissipation is 600 watts and the maximum power dissipation is 5 watts.
Chenmko Enterprise P6SBMJ13AGP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.1 |
| Breakdown Voltage-Min | 12.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 13.7 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chenmko Enterprise P6SBMJ13AGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.