The TVSE13AGP is a silicon transient voltage suppressor diode from Chenmko Enterprise. It features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode has a unidirectional polarity and is made of silicon material. It can handle a maximum reverse voltage of 13 volts and a maximum non-repetitive peak reverse power dissipation of 225 watts. The diode is packaged in a 2-pin dual terminal position and has a maximum power dissipation of 1 watt.
Chenmko Enterprise TVSE13AGP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 225 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chenmko Enterprise TVSE13AGP to view detailed technical specifications.
No datasheet is available for this part.