
This 1A PCB mount switch from Cherry features a lead free construction and operates within a temperature range of -20°C to 80°C. The switch is packaged in bulk quantities of 1000 units. Its dimensions are 7.62mm in length and 34.5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry 06090801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry 06090801 technical specifications.
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | PCB |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry 06090801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
