This 10A DPDT pushbutton switch features a thermoplastic, acetal actuator and a silver, cadmium contact material. It has a maximum operating temperature of 85°C and a maximum voltage rating of 250V AC. The switch is RoHS compliant and has a termination type of quick connect. It measures 39.88mm in length, 31.5mm in width, and 17.27mm in depth.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 17.27mm |
| Length | 39.88mm |
| Material | Polyester |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 6.8N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 31.5mm |
| RoHS | Compliant |