The Cherry 0F7900A0 is a silver-cadmium basic snap action switch with a contact current rating of 10A. It features a plunger actuator type and operates within a temperature range of -40°C to 85°C. The switch has a quick connect termination and measures 47.47mm in depth, 13.72mm in length, and 31.5mm in width. It meets UL and VDE approvals.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Approvals | UL, VDE |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 47.47mm |
| Length | 13.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 6.8N |
| Termination | Quick Connect |
| Width | 31.5mm |
| RoHS | Compliant |