Switch Access Key Module Switch Key Cap
Cherry 0G990224 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.