Sign in to ask questions about the Cherry AN101101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry AN101101 technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Output Current | 12mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cherry AN101101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
